USB Switch IC 1 Channel 30-WQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS460IRNHT

DigiKey Part Number
296-HD3SS460IRNHTTR-ND - Tape & Reel (TR)
296-HD3SS460IRNHTCT-ND - Cut Tape (CT)
296-HD3SS460IRNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS460IRNHT
Description
IC MUX/DEMUX 4CH TYPE C2 30WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 30-WQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS460IRNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
5.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:6
Package / Case
30-WFQFN Exposed Pad
Number of Channels
1
Supplier Device Package
30-WQFN (4.5x2.5)
On-State Resistance (Max)
14Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,17100 €21,71 €
251,99040 €49,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,64852 €412,13 €
5001,59330 €796,65 €
7501,56561 €1.174,21 €
1.2501,53497 €1.918,71 €
1.7501,51706 €2.654,86 €
2.5001,49982 €3.749,55 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €