
HD3SS3412ARUAT | |
|---|---|
DigiKey Part Number | 296-HD3SS3412ARUATTR-ND - Tape & Reel (TR) 296-HD3SS3412ARUATCT-ND - Cut Tape (CT) 296-HD3SS3412ARUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3412ARUAT |
Description | HD3SS3412ARUAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications PCI Express® | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 42-WFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 42-WQFN (3.5x9) |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95700 € | 19,57 € |
| 25 | 1,79280 € | 44,82 € |
| 100 | 1,61180 € | 161,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52536 € | 381,34 € |
| 500 | 1,47332 € | 736,66 € |
| 750 | 1,44725 € | 1.085,44 € |
| 1.250 | 1,41838 € | 1.772,97 € |
| 1.750 | 1,40150 € | 2.452,62 € |
| 2.500 | 1,38526 € | 3.463,15 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

