
HD3SS3411RWAEVM | |
|---|---|
DigiKey Part Number | 296-42581-ND |
Manufacturer | |
Manufacturer Product Number | HD3SS3411RWAEVM |
Description | EVAL BOARD FOR HD3SS3411-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HD3SS3411-Q1 - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | HD3SS3411-Q1 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |


