
HD3SS3220LRNHR | |
|---|---|
DigiKey Part Number | 296-HD3SS3220LRNHRTR-ND - Tape & Reel (TR) 296-HD3SS3220LRNHRCT-ND - Cut Tape (CT) 296-HD3SS3220LRNHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3220LRNHR |
Description | 10-GBPS USB 3.1 TYPE-C 2:1 MUX W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 700µA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,64590 € | 164,59 € |
| 250 | 1,55832 € | 389,58 € |
| 500 | 1,50546 € | 752,73 € |
| 1.000 | 1,46199 € | 1.461,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40829 € | 4.224,87 € |
| 6.000 | 1,38201 € | 8.292,06 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

