
HD3SS3212RKST | |
|---|---|
DigiKey Part Number | 296-49642-2-ND - Tape & Reel (TR) 296-49642-1-ND - Cut Tape (CT) 296-49642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3212RKST |
Description | IC MUX 2:1 8 OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3212RKST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50440 € | 37,61 € |
| 100 | 1,34850 € | 134,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27412 € | 318,53 € |
| 500 | 1,22932 € | 614,66 € |
| 750 | 1,20688 € | 905,16 € |
| 1.250 | 1,18201 € | 1.477,51 € |
| 1.750 | 1,16747 € | 2.043,07 € |
| 2.500 | 1,15350 € | 2.883,75 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

