USB Switch IC 1 Channel 56-WQFN (5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS2522RHUR

DigiKey Part Number
296-51120-2-ND - Tape & Reel (TR)
296-51120-1-ND - Cut Tape (CT)
296-51120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS2522RHUR
Description
IC DISPLYPRT 2:1 DIFF SW 56WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 56-WQFN (5x11)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS2522RHUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6GHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19.543 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,70236 €5.404,72 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €

Other Suppliers on DigiKey

19.543In Stock
Ships from Rochester Electronics, LLC