DisplayPort Switch IC 1 Channel 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS215RTQT

DigiKey Part Number
296-42308-2-ND - Tape & Reel (TR)
296-42308-1-ND - Cut Tape (CT)
296-42308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS215RTQT
Description
IC DISPLYPRT 2:1 DIFF SW 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DisplayPort Switch IC 1 Channel 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS215RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
7GHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,22900 €32,29 €
252,97600 €74,40 €
1002,69820 €269,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,56564 €641,41 €
5002,48578 €1.242,89 €
7502,44579 €1.834,34 €
1.2502,40146 €3.001,83 €
1.7502,37555 €4.157,21 €
2.5002,35065 €5.876,62 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €