
HD3SS215RTQR | |
|---|---|
DigiKey Part Number | 296-42335-2-ND - Tape & Reel (TR) 296-42335-1-ND - Cut Tape (CT) 296-42335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS215RTQR |
Description | IC DISPLYPRT 2:1 DIFF SW 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 1 Channel 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS215RTQR Models |
Category | On-State Resistance (Max) 14Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 7GHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications DisplayPort | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-VFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 56-QFN (8x8) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,54960 € | 63,74 € |
| 100 | 2,30530 € | 230,53 € |
| 250 | 2,18872 € | 547,18 € |
| 500 | 2,18198 € | 1.090,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01312 € | 4.026,24 € |
| 4.000 | 1,97397 € | 7.895,88 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

