
HD3SS215IZQET | |
|---|---|
DigiKey Part Number | 296-48545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD3SS215IZQET |
Description | IC INTERFACE SPECIALIZED 50BGA |
Customer Reference | |
Detailed Description | HDMI Interface 50-BGA MicroStar Junior (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS215IZQET Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 50-VFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 50-BGA MicroStar Junior (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI | Base Product Number |

