HDMI Interface 50-BGA MicroStar Junior (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS215IZQER

DigiKey Part Number
296-51119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HD3SS215IZQER
Description
IC INTERFACE SPECIALIZED 50BGA
Customer Reference
Detailed Description
HDMI Interface 50-BGA MicroStar Junior (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS215IZQER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Package / Case
50-VFBGA
Packaging
Tape & Reel (TR)
Supplier Device Package
50-BGA MicroStar Junior (5x5)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
HDMI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types