Analog Switch IC 2 Channel 50-BGA MicroStar Junior (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS214IZQER

DigiKey Part Number
296-51118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HD3SS214IZQER
Description
IC SWITCH DIFF 2:1 50VFBGA
Customer Reference
Detailed Description
Analog Switch IC 2 Channel 50-BGA MicroStar Junior (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS214IZQER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
500MHz
Packaging
Tape & Reel (TR)
Features
Differential Compatibility
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Applications
Analog
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
50-VFBGA
Number of Channels
2
Supplier Device Package
50-BGA MicroStar Junior (5x5)
On-State Resistance (Max)
12Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.