
HD3SS212ZQET | |
|---|---|
DigiKey Part Number | 296-HD3SS212ZQETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD3SS212ZQET |
Description | IC DISPLYPRT 2:1 DIFF SW 48BGA |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS212ZQET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm, 12Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA Microstar Junior (5x5) | |
Base Product Number |

