
HD3SS0001RLLR | |
|---|---|
DigiKey Part Number | 296-40113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD3SS0001RLLR |
Description | IC DISPLYPRT DIFF SW 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 1 Channel 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS0001RLLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 3:1, 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44618 € | 4.338,54 € |
| 6.000 | 1,41932 € | 8.515,92 € |
| Unit Price without VAT: | 1,44618 € |
|---|---|
| Unit Price with VAT: | 1,72095 € |

