Similar

GD65232PWR | |
|---|---|
DigiKey Part Number | 296-49640-2-ND - Tape & Reel (TR) 296-49640-1-ND - Cut Tape (CT) 296-49640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD65232PWR |
Description | IC TRANSCEIVER FULL 3/5 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GD65232PWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Series | Voltage - Supply 5V, ±7.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol RS232 | Supplier Device Package 20-TSSOP |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST75185CTR | STMicroelectronics | 3.424 | 497-5846-1-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35210 € | 35,21 € |
| 250 | 0,32816 € | 82,04 € |
| 500 | 0,31374 € | 156,87 € |
| 1.000 | 0,30188 € | 301,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29212 € | 584,24 € |
| 4.000 | 0,28408 € | 1.136,32 € |
| 6.000 | 0,28005 € | 1.680,30 € |
| 10.000 | 0,27559 € | 2.755,90 € |
| 14.000 | 0,27298 € | 3.821,72 € |
| 20.000 | 0,27047 € | 5.409,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


