


GD65232DWR | |
|---|---|
DigiKey Part Number | 296-GD65232DWRTR-ND - Tape & Reel (TR) 296-GD65232DWRCT-ND - Cut Tape (CT) 296-GD65232DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD65232DWR |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD65232DWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Series | Voltage - Supply 5V, ±7.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3185CWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+-ND | 6,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41098 € | 821,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53400 € | 13,35 € |
| 100 | 0,47000 € | 47,00 € |
| 250 | 0,43944 € | 109,86 € |
| 500 | 0,42102 € | 210,51 € |
| 1.000 | 0,40584 € | 405,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33080 € | 8,27 € |
| 100 | 0,28880 € | 28,88 € |
| 250 | 0,26864 € | 67,16 € |
| 500 | 0,25652 € | 128,26 € |
| 1.000 | 0,24653 € | 246,53 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

