3/5 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD65232DW

DigiKey Part Number
296-33281-5-ND
Manufacturer
Manufacturer Product Number
GD65232DW
Description
IC TRANSCEIVER FULL 3/5 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
GD65232DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
5V, ±7.5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,91400 €9,14 €
250,82920 €20,73 €
1000,73580 €73,58 €
2500,69132 €172,83 €
5000,66448 €332,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €