
GC6016IZEV | |
|---|---|
DigiKey Part Number | 296-28369-ND |
Manufacturer | |
Manufacturer Product Number | GC6016IZEV |
Description | IC DGTL DOWN/UP CONV 484BGA |
Customer Reference | |
Detailed Description | RF IC Digital Signal Processor LTE, TDS-CDMA, W-CDMA Up/Down Converter 484-BGA (23x23) |
EDA/CAD Models | GC6016IZEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Digital Signal Processor | |
Frequency | - | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |

