
GC5337IZEV | |
|---|---|
DigiKey Part Number | 296-28335-ND |
Manufacturer | |
Manufacturer Product Number | GC5337IZEV |
Description | IC TXRX DGTL 370MHZ WIDE 484BGA |
Customer Reference | |
Detailed Description | RF IC Digital Signal Processor LTE, WiMAX, WLL 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | GC5337IZEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Digital Signal Processor | |
Frequency | - | |
RF Type | LTE, WiMAX, WLL | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |

