
GC5328IZER | |
|---|---|
DigiKey Part Number | 296-25336-ND |
Manufacturer | |
Manufacturer Product Number | GC5328IZER |
Description | IC DGTL UP-CONV HI-DENS 484BGA |
Customer Reference | |
Detailed Description | RF IC Predistortion Transmit Processor CDMA, TDMA, W-CDMA 484-BGA (23x23) |
EDA/CAD Models | GC5328IZER Models |
Category | RF Type CDMA, TDMA, W-CDMA |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 484-BBGA Exposed Pad |
Part Status Obsolete | Supplier Device Package 484-BGA (23x23) |
Function Predistortion Transmit Processor | Base Product Number |

