
GC5325SEK | |
|---|---|
DigiKey Part Number | GC5325SEK-ND |
Manufacturer | |
Manufacturer Product Number | GC5325SEK |
Description | EVAL KIT FOR GC5325 |
Customer Reference | |
Detailed Description | GC5325 - Predistortion Transmit Processor 700MHz ~ 1.4GHz, 1.6GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Predistortion Transmit Processor | |
Frequency | 700MHz ~ 1.4GHz, 1.6GHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GC5325 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 1.4GHz, 1.6GHz ~ 3GHz | |
Function | Predistortion Transmit Processor | |
Base Product Number |

