
GC5316IZED | |
|---|---|
DigiKey Part Number | GC5316IZED-ND |
Manufacturer | |
Manufacturer Product Number | GC5316IZED |
Description | IC DGTL DWN/UP CONV HI-D 388-BGA |
Customer Reference | |
Detailed Description | RF IC Up/Downconverter Cellular, CDMA2000, UMTS 388-BGA-EP (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | GC5316IZED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Up/Downconverter | |
Frequency | - | |
RF Type | Cellular, CDMA2000, UMTS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 388-BBGA Exposed Pad | |
Supplier Device Package | 388-BGA-EP (27x27) | |
Base Product Number |

