RF Mixer IC Cellular, CDMA2000, W-CDMA Up/Down Converter 252-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC5016-PBZ

DigiKey Part Number
296-17306-ND
Manufacturer
Manufacturer Product Number
GC5016-PBZ
Description
IC MIXER UP/DOWN CONVRT 252BGA
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA2000, W-CDMA Up/Down Converter 252-BGA (17x17)
EDA/CAD Models
GC5016-PBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
4
Manufacturer
Texas Instruments
Secondary Attributes
Up/Down Converter
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
252-BGA
Part Status
Obsolete
Supplier Device Package
252-BGA (17x17)
RF Type
Cellular, CDMA2000, W-CDMA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 77.418 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

77.418In Stock
Ships from Rochester Electronics, LLC