
GC4016-PBZ | |
|---|---|
DigiKey Part Number | 296-18597-ND |
Manufacturer | |
Manufacturer Product Number | GC4016-PBZ |
Description | IC DOWNCONV DIG QUAD 160BGA |
Customer Reference | |
Detailed Description | RF IC Downconverter AMPS, CDMA 160-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | GC4016-PBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | - | |
RF Type | AMPS, CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 160-LBGA | |
Supplier Device Package | 160-BGA (15x15) | |
Base Product Number |

