
GC3021-PQ | |
|---|---|
DigiKey Part Number | 2156-GC3021-PQ-TI-ND |
Manufacturer | |
Manufacturer Product Number | GC3021-PQ |
Description | IC MIXER/CARRIER REMOVR 160-PQFP |
Customer Reference | |
Detailed Description | RF IC Mixer/Carrier Removal 160-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Mixer/Carrier Removal | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,40250 € | 289,61 € |
| Unit Price without VAT: | 72,40250 € |
|---|---|
| Unit Price with VAT: | 86,15898 € |

