
GC3011A-PQ | |
|---|---|
DigiKey Part Number | GC3011A-PQ-ND |
Manufacturer | |
Manufacturer Product Number | GC3011A-PQ |
Description | IC DIGITAL RESAMPLER 100-QFP |
Customer Reference | |
Detailed Description | RF IC Digital Resampler General Purpose 100-QFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | GC3011A-PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Digital Resampler | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (20x14) | |
Base Product Number |

