
GC1115IZDJ | |
|---|---|
DigiKey Part Number | 296-20702-ND |
Manufacturer | |
Manufacturer Product Number | GC1115IZDJ |
Description | IC WIDEBAND CFR PROCESSOR 256BGA |
Customer Reference | |
Detailed Description | RF IC Crest Factor Reduction Processor Cellular, CDMA2000, W-CDMA 2 Channels 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | GC1115IZDJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Crest Factor Reduction Processor | |
Frequency | - | |
RF Type | Cellular, CDMA2000, W-CDMA | |
Secondary Attributes | 2 Channels | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |

