
GC1011A | |
|---|---|
DigiKey Part Number | 2156-GC1011A-TI-ND |
Manufacturer | |
Manufacturer Product Number | GC1011A |
Description | IC DOWNCONV DIG NARRWBND 44-PLCC |
Customer Reference | |
Detailed Description | RF IC Down Converter 44-PLCC (16.58x16.58) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,39500 € | 254,79 € |
| Unit Price without VAT: | 127,39500 € |
|---|---|
| Unit Price with VAT: | 151,60005 € |

