
FPD95220DSCG/NOPB | |
|---|---|
DigiKey Part Number | FPD95220DSCG/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | FPD95220DSCG/NOPB |
Description | IC DRIVER LTPS DOT INV 320CH |
Customer Reference | |
Detailed Description | Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

