
FPD85310VJD | |
|---|---|
DigiKey Part Number | FPD85310VJD-ND |
Manufacturer | |
Manufacturer Product Number | FPD85310VJD |
Description | IC PNL TIMING CTRL APP 100-TQFP |
Customer Reference | |
Detailed Description | Graphics Applications Panel Timing Controller, Multiplexer IC 65MHz 1 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | FPD85310VJD Models |
Category | Ratio - Input:Output 5:9 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Bag | Frequency - Max 65MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Graphics Applications | Package / Case 100-TQFP |
Input LVDS | Supplier Device Package 100-TQFP (14x14) |
Output LVDS | Base Product Number |
Number of Circuits 1 |

