Controller Interface 56-WQFN (5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC401RHUT

DigiKey Part Number
296-51116-2-ND - Tape & Reel (TR)
296-51116-1-ND - Cut Tape (CT)
296-51116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC401RHUT
Description
IC INTERFACE SPECIALIZED 56WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Controller Interface 56-WQFN (5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller
Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,89000 €7,89 €
106,13900 €61,39 €
255,70040 €142,51 €
1005,21890 €521,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,98940 €1.247,35 €
5004,85104 €2.425,52 €
7504,78179 €3.586,34 €
1.2504,70500 €5.881,25 €
1.7504,66012 €8.155,21 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €