
FPC202RHUT | |
|---|---|
DigiKey Part Number | 296-47581-2-ND - Tape & Reel (TR) 296-47581-1-ND - Cut Tape (CT) 296-47581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC202RHUT |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | FPC202RHUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,65900 € | 66,59 € |
| 25 | 6,18960 € | 154,74 € |
| 100 | 5,67380 € | 567,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,42772 € | 1.356,93 € |
| 500 | 5,27942 € | 2.639,71 € |
| 750 | 5,20513 € | 3.903,85 € |
| 1.250 | 5,12286 € | 6.403,57 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

