MFR Recommended

FDC2214RGHT | |
|---|---|
DigiKey Part Number | 296-42303-2-ND - Tape & Reel (TR) 296-42303-1-ND - Cut Tape (CT) 296-42303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2214RGHT |
Description | IC CAPACITIVE SENSING 16WQFN |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2214RGHT Models |
Category | Resolution 28 b |
Manufacturer Texas Instruments | Voltage - Supply ± 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Detector | Package / Case 16-WFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 16-WQFN (4x4) |
Number of Inputs 4 | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC2214RGHR | Texas Instruments | 109.179 | 296-FDC2214RGHRCT-ND | 6,79000 € | MFR Recommended |



