
FDC2214PROXSEN-EVM | |
|---|---|
DigiKey Part Number | 296-43206-ND |
Manufacturer | |
Manufacturer Product Number | FDC2214PROXSEN-EVM |
Description | DEV KIT PROXIMITY AND CAP TOUCH |
Customer Reference | |
Detailed Description | FDC2214 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 2 Buttons/Keys | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | FDC2214 | |
Note | - | |
Base Product Number |



