Capacitive Touch Proximity Only 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2212DNTR

DigiKey Part Number
296-FDC2212DNTR-ND - Tape & Reel (TR)
296-FDC2212DNTRCT-ND - Cut Tape (CT)
296-FDC2212DNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2212DNTR
Description
IC CAPACITIVE SENSING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2212DNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
28 b
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.1mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Proximity Only
Package / Case
12-WFDFN Exposed Pad
Proximity Detection
Yes
Supplier Device Package
12-WSON (4x4)
Number of Inputs
2
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,95000 €5,95 €
55,35600 €26,78 €
105,13800 €51,38 €
254,87520 €121,88 €
504,69660 €234,83 €
1004,53250 €453,25 €
5004,20218 €2.101,09 €
1.0004,12887 €4.128,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5004,15585 €18.701,33 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €