Interface IC Capacitive Input I2C Output 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2112QDNTRQ1

DigiKey Part Number
296-44560-2-ND - Tape & Reel (TR)
296-44560-1-ND - Cut Tape (CT)
296-44560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2112QDNTRQ1
Description
IC CAP-DIGITAL CONVERTER 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface IC Capacitive Input I2C Output 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2112QDNTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.1 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Interface
Package / Case
12-WFDFN Exposed Pad
Input Type
Capacitive
Supplier Device Package
12-WSON (4x4)
Output Type
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,44000 €44,40 €
254,10680 €102,67 €
1003,74070 €374,07 €
2503,61888 €904,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5003,19451 €14.375,30 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €

Other Suppliers on DigiKey

14.649In Stock
Ships from Rochester Electronics, LLC