MFR Recommended



FDC1004DSCT | |
|---|---|
DigiKey Part Number | 296-38940-2-ND - Tape & Reel (TR) 296-38940-1-ND - Cut Tape (CT) 296-38940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004DSCT |
Description | IC CAPACITIVE SENSING 4CH 10WSON |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DSCT Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 750µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case 10-WFDFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 10-WSON (3x3) |
Number of Inputs 4 | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC1004DSCR | Texas Instruments | 477.827 | 296-46090-1-ND | 5,48000 € | MFR Recommended |



