
F28P659DH8PZPRQ1 | |
|---|---|
DigiKey Part Number | 296-F28P659DH8PZPRQ1TR-ND - Tape & Reel (TR) 296-F28P659DH8PZPRQ1CT-ND - Cut Tape (CT) 296-F28P659DH8PZPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P659DH8PZPRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU, 600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P659DH8PZPRQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 248K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 24x12/16b SAR; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 100-HTQFP (14x14) |
Number of I/O 49 | Package / Case 100-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 10 | 12,74300 € | 127,43 € |
| 25 | 11,92560 € | 298,14 € |
| 100 | 11,02630 € | 1.102,63 € |
| 250 | 11,02044 € | 2.755,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,12678 € | 10.126,78 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |

