C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SK6PZPR

DigiKey Part Number
296-F28P650SK6PZPRTR-ND - Tape & Reel (TR)
296-F28P650SK6PZPRCT-ND - Cut Tape (CT)
296-F28P650SK6PZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650SK6PZPR
Description
C2000 32-BIT MCU, 400 MIPS, 1XC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
F28P650SK6PZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
244K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 24x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HTQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,49000 €13,49 €
1010,68000 €106,80 €
259,97800 €249,45 €
1009,20720 €920,72 €
2508,83972 €2.209,93 €
5008,61820 €4.309,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,77334 €8.773,34 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:16,05310 €