C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SH7ZEJR

DigiKey Part Number
296-F28P650SH7ZEJRTR-ND - Tape & Reel (TR)
296-F28P650SH7ZEJRCT-ND - Cut Tape (CT)
296-F28P650SH7ZEJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650SH7ZEJR
Description
C2000 32-bit MCU, 400 MIPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
163
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
244K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 40x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
256-NFBGA (13x13)
Package / Case
256-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,09000 €15,09 €
1011,97400 €119,74 €
2511,19560 €279,89 €
10010,34130 €1.034,13 €
25010,30728 €2.576,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,48639 €9.486,39 €
Manufacturers Standard Package
Unit Price without VAT:15,09000 €
Unit Price with VAT:17,95710 €