
F28P650DK7PTP | |
|---|---|
DigiKey Part Number | 296-F28P650DK7PTP-ND |
Manufacturer | |
Manufacturer Product Number | F28P650DK7PTP |
Description | C2000 32-bit MCU, 2x C28x |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650DK7PTP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 36x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 176-HLQFP (24x24) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 176-PowerLQFP |
Number of I/O 106 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 13,56300 € | 135,63 € |
| 40 | 12,33600 € | 493,44 € |
| 120 | 11,65133 € | 1.398,16 € |
| 280 | 11,25021 € | 3.150,06 € |
| 520 | 11,01192 € | 5.726,20 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 20,25380 € |

