
F28P650DK6ZEJR | |
|---|---|
DigiKey Part Number | 296-F28P650DK6ZEJRTR-ND - Tape & Reel (TR) 296-F28P650DK6ZEJRCT-ND - Cut Tape (CT) 296-F28P650DK6ZEJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DK6ZEJR |
Description | C2000 32-bit MCU, 2x C28x+CLA C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 256-NFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 163 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 40x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-NFBGA (13x13) | |
Package / Case | 256-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 13,01000 € | 130,10 € |
| 25 | 12,18040 € | 304,51 € |
| 100 | 11,26870 € | 1.126,87 € |
| 250 | 10,83400 € | 2.708,50 € |
| 500 | 10,57208 € | 5.286,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,58491 € | 9.584,91 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

