C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P559SJ2PMRQ1

DigiKey Part Number
296-F28P559SJ2PMRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F28P559SJ2PMRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU, 1X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
133K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Packaging
Tape & Reel (TR)
Data Converters
A/D 28x12b SAR; D/A 1x12b
Part Status
Active
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
150MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
64-LQFP (10x10)
Number of I/O
17
Package / Case
64-LQFP
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,34402 €5.344,02 €
Manufacturers Standard Package
Unit Price without VAT:5,34402 €
Unit Price with VAT:6,35938 €