
F28P559SG9PZRQ1 | |
|---|---|
DigiKey Part Number | 296-F28P559SG9PZRQ1TR-ND - Tape & Reel (TR) 296-F28P559SG9PZRQ1CT-ND - Cut Tape (CT) 296-F28P559SG9PZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P559SG9PZRQ1 |
Description | AUTOMOTIVE 32-BIT C2000 MCU WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 101K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 35x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 150MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 43 | Package / Case 100-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,02300 € | 80,23 € |
| 25 | 7,47080 € | 186,77 € |
| 100 | 6,86370 € | 686,37 € |
| 250 | 6,73972 € | 1.684,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,25625 € | 6.256,25 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |


