
F28P550SJ6RSHR | |
|---|---|
DigiKey Part Number | 296-F28P550SJ6RSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F28P550SJ6RSHR |
Description | C2000 32-BIT MCU WITH 1X C28X + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 133K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 26x12b SAR; D/A 1x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 56-VQFN (7x7) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 56-VFQFN Exposed Pad |
Number of I/O 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,33457 € | 17.338,28 € |
| Unit Price without VAT: | 4,33457 € |
|---|---|
| Unit Price with VAT: | 5,15814 € |

