
F28P550SG9PZR | |
|---|---|
DigiKey Part Number | 296-F28P550SG9PZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F28P550SG9PZR |
Description | C2000 32-BIT MCU WITH 150MHZ 512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 43 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 35x12b SAR; D/A 1x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,12514 € | 5.125,14 € |
| Unit Price without VAT: | 5,12514 € |
|---|---|
| Unit Price with VAT: | 6,09892 € |

