C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/512KB FLASH 289-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28M36H53B2ZWTT

DigiKey Part Number
F28M36H53B2ZWTT-ND
Manufacturer
Manufacturer Product Number
F28M36H53B2ZWTT
Description
IC MCU 32BIT 512KB FLASH 289BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/512KB FLASH 289-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
F28M36H53B2ZWTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x/ARM® Cortex®-M3
Core Size
32-Bit Dual-Core
Speed
100MHz/150MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
232KB
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
289-NFBGA (16x16)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9019,07267 €1.716,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,07267 €
Unit Price with VAT:22,69648 €