
F28M35H22C1RFPT | |
|---|---|
DigiKey Part Number | F28M35H22C1RFPT-ND |
Manufacturer | |
Manufacturer Product Number | F28M35H22C1RFPT |
Description | IC MCU 32BIT 256KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 256KB/256KB FLASH 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | F28M35H22C1RFPT Models |
Category | Number of I/O 74 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 136KB |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.2V, 1.8V, 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor C28x/ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz/150MHz | Supplier Device Package 144-HTQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, SSI, UART/USART, USB, USB OTG | Package / Case 144-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,23000 € | 28,23 € |
| 10 | 22,88200 € | 228,82 € |
| 60 | 20,55633 € | 1.233,38 € |
| Unit Price without VAT: | 28,23000 € |
|---|---|
| Unit Price with VAT: | 33,59370 € |

