
F28M35E50B1RFPS | |
|---|---|
DigiKey Part Number | F28M35E50B1RFPS-ND |
Manufacturer | |
Manufacturer Product Number | F28M35E50B1RFPS |
Description | IC MCU 32BIT 512KB FLASH 144TQFP |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 60MHz/60MHz 512KB/512KB FLASH 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | F28M35E50B1RFPS Models |
Category | Number of I/O 64 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 72KB |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.8V, 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor C28x/ARM® Cortex®-M3 | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz/60MHz | Supplier Device Package 144-HTQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART | Package / Case 144-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,99706 € | 11.997,06 € |
| Unit Price without VAT: | 11,99706 € |
|---|---|
| Unit Price with VAT: | 14,27650 € |

