C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28386DZWTS

DigiKey Part Number
296-F28386DZWTS-ND
Manufacturer
Manufacturer Product Number
F28386DZWTS
Description
IC MCU 32BIT 1MB FLASH 337LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
216K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Data Converters
A/D 24x12b, 36x16b SAR; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
337-NFBGA (16x16)
Package / Case
337-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9017,12833 €1.541,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,12833 €
Unit Price with VAT:20,38271 €