
F28384SPTPQR | |
|---|---|
DigiKey Part Number | 296-F28384SPTPQRTR-ND - Tape & Reel (TR) 296-F28384SPTPQRCT-ND - Cut Tape (CT) 296-F28384SPTPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28384SPTPQR |
Description | IC MCU 32BIT 512KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 86K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V |
Part Status Active | Data Converters A/D 20x12b, 29x16b SAR; D/A 3x12b |
Core Processor C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, McBSP, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 176-HLQFP (24x24) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 97 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,98900 € | 3.997,80 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |










